
* Images are for reference only
HX PZ1.27-1x9P ZZ
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ1.27-1x9P ZZ
- JLCPCB Part #
- C22438106
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1mm 1x9P 2.3mm 3.9mm 500V 9P Black Brass Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1308
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1302
In-stock Item Pricing
Qty Unit Price
1+
$0.0692
100+
$0.0547
300+
$0.0475
2000+
$0.0420
4000+
$0.0377
10000+
$0.0356
Related Products
Welcome back, may I help you?